Add To Favorites
Product Overview
Digi-Key Part Number 490-4678-1-ND
Quantity Available 2.376
Can ship immediately
Manufacturer

Manufacturer Part Number

SFECF10M7DF00-R0

Description FILTER 10.7 MHZ 150 KHZ BAND SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CERAFIL® SF Part Numbering
Catalog Page 1475 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERAFIL®, SFECF
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 10.7MHz Center
Impedance 330 Ohm
Bandwidth 150kHz
Insertion Loss 6dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 1412 (3531 Metric), 6 PC Pad
Size / Dimension 0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max) 0.055" (1.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4678-1
SFECF10M7DF00R0

14:58:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 1,07800 10,78
25 0,79040 19,76
50 0,77260 38,63
100 0,75460 75,46
250 0,68272 170,68
500 0,66476 332,38
1.000 0,57493 574,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4678-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,52267
  • Digi-Reel® ? : 490-4678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback