Add To Favorites
Product Overview
Digi-Key Part Number 583-1209-1-ND
Quantity Available 2.730
Can ship immediately
Manufacturer

Manufacturer Part Number

SF1184B-1

Description SAW FILTER RF 947.5MHZ SM3030-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SF1184B-1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 947.5MHz
Bandwidth 25MHz
Insertion Loss 2.7dB
Ratings -
Applications Cellular, GSM
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.054" (1.38mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 583-1209-1

11:40:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,38600 13,86
25 1,01680 25,42
50 0,99360 49,68
100 0,97050 97,05
250 0,87808 219,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1209-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,77722
  • Digi-Reel® ? : 583-1209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback