Add To Favorites
Product Overview
Digi-Key Part Number 490-11896-1-ND
Quantity Available 2.386
Can ship immediately
Manufacturer

Manufacturer Part Number

RO3144E-2

Description SAW RES 916.5000MHZ SMD
Expanded Description 916.5MHz SAW Resonator -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RO3144E(-1,-2)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SAW
Frequency 916.5MHz
Frequency Stability -
Frequency Tolerance ±100kHz
Features -
Capacitance -
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height 0.054" (1.38mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11896-1

16:15:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,21500 12,15
50 1,18780 59,39
100 1,01590 101,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11896-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,94060
  • Digi-Reel® ? : 490-11896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback