Add To Favorites
Product Overview
Digi-Key Part Number 583-1215-1-ND
Quantity Available 2.367
Can ship immediately
Manufacturer

Manufacturer Part Number

RF3603D

Description SAW FILTER 316.4MHZ SM3838-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RF3603D
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 316.4MHz
Bandwidth 13MHz
Insertion Loss 1.8dB
Ratings -
Applications TRC105 Transceiver
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.055" (1.40mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 583-1215-1

02:27:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,29400 12,94
25 0,94880 23,72
50 0,92740 46,37
100 0,90580 90,58
250 0,81952 204,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1215-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,72540
  • Digi-Reel® ? : 583-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback