Add To Favorites
Product Overview
Digi-Key Part Number 583-1174-1-ND
Quantity Available 4.094
Can ship immediately
Manufacturer

Manufacturer Part Number

RF1404C

Description FILTER SAW RF 433.92MHZ SM5050-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RF1404C
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 433.92MHz
Bandwidth 700kHz
Insertion Loss 2.4dB
Ratings -
Applications Remote Control
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.067" (1.70mm)
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 583-1174-1

13:13:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,60200 16,02
25 1,17480 29,37
50 1,14820 57,41
100 1,12140 112,14
250 1,01464 253,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 583-1174-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,89812
  • Digi-Reel® ? : 583-1174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.094 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback