Add To Favorites
Product Overview
Digi-Key Part Number 490-7606-1-ND
Quantity Available 2.040
Can ship immediately
Manufacturer

Manufacturer Part Number

RCER72A682K0M1H03A

Description CAP CER 6800PF 100V X7R RADIAL
Expanded Description 6800pF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCER72A682K0K1H03B-ND RCER72A682K0K1H03B Murata Electronics North America Bulk ? 0
0,08996 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-7606-1

17:35:13 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,35000 3,50
50 0,21240 10,62
100 0,17500 17,50
250 0,13992 34,98
500 0,12744 63,72
1.000 0,11494 114,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7606-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08996
Send Feedback