Add To Favorites
Product Overview
Digi-Key Part Number 490-7444-1-ND
Quantity Available 5.025
Can ship immediately
Manufacturer

Manufacturer Part Number

RCE5C2A220J0DBH03A

Description CAP CER 22PF 100V NP0 RADIAL
Expanded Description 22pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11879-ND RCE5C2A220J0A2H03B Murata Electronics North America Bulk ? 1.992 - Immediate
0,43000 1
Additional Resources
Standard Package ? 1
Other Names 490-7444-1

06:03:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28300 2,83
25 0,24160 6,04
50 0,21400 10,70
100 0,18640 18,64
250 0,15880 39,70
500 0,13808 69,04
1.000 0,11738 117,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7444-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10807
Send Feedback