Add To Favorites
Product Overview
Digi-Key Part Number 490-7408-1-ND
Quantity Available 5.185
Can ship immediately
Manufacturer

Manufacturer Part Number

RCE5C1H820J0DBH03A

Description CAP CER 82PF 50V NP0 RADIAL
Expanded Description 82pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series RCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-12860-ND RCE5C1H820J0A2H03B Murata Electronics North America Bulk ? 926 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names 490-7408-1

14:21:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41300 4,13
50 0,25060 12,53
100 0,20630 20,63
250 0,16500 41,25
500 0,15028 75,14
1.000 0,13554 135,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7408-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10608
Send Feedback