Add To Favorites
Product Overview
Digi-Key Part Number 490-2549-1-ND
Quantity Available 2.550
Can ship immediately
Manufacturer

Manufacturer Part Number

NFW31SP407X1E4L

Description FILTER LC(PI) 400MHZ SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200mA 1206 (3216 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFW31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 400MHz (Cutoff)
Attenuation Value 10dB @ 1GHz
Resistance - Channel (Ohms) -
Current 200mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2549-1

12:36:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,62500 6,25
50 0,46240 23,12
100 0,41610 41,61
250 0,36984 92,46
500 0,34676 173,38
1.000 0,30052 300,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2549-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27320
  • Digi-Reel® ? : 490-2549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback