• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-11848-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NFM3DCC470U1H3L

Description CAP FEEDTHRU 47PF 50V 1205
Expanded Description 47pF Feed Through Capacitor 50V 300mA 1205 (3212 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NFM3DC Series (1206)
PCN Obsolescence/ EOL NFM,NFA31,NFR21 Series 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM3
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 47pF
Tolerance -20%, +50%
Voltage - Rated 50V
Current 300mA
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1205 (3212 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.049" W (3.20mm x 1.25mm)
Height (Max) 0.035" (0.90mm)
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 490-11848-1

06:29:27 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11848-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,28621
Send Feedback