Add To Favorites
Product Overview
Digi-Key Part Number 490-11838-1-ND
Quantity Available 10.671
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM21HC104R1A3D

Description CAP FEEDTHRU 0.1UF 20% 10V 0805
Expanded Description 0.1µF Feed Through Capacitor 10V 2A 30 mOhm 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 10V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11838-1

18:02:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,33000 3,30
50 0,25620 12,81
100 0,22790 22,79
250 0,20504 51,26
500 0,18796 93,98
1.000 0,15949 159,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11838-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,13981
  • Digi-Reel® ? : 490-11838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback