Add To Favorites
Product Overview
Digi-Key Part Number 490-6973-1-ND
Quantity Available 7.843
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM18PC474R0J3D

Description CAP FEEDTHRU 0.47UF 6.3V 0603
Expanded Description 0.47µF Feed Through Capacitor 6.3V 2A 30 mOhm 0603 (1608 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NFM Part Numbering
NFM18PC474R0J3 Ref Sheet
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6973-1

20:51:25 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19900 1,99
25 0,18960 4,74
50 0,18360 9,18
100 0,17740 17,74
250 0,16820 42,05
500 0,14068 70,34
1.000 0,10917 109,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6973-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09452
  • Digi-Reel® ? : 490-6973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.843 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback