Add To Favorites
Product Overview
Digi-Key Part Number 490-6959-1-ND
Quantity Available 7.261
Can ship immediately
Manufacturer

Manufacturer Part Number

NFL21SP407X1C3D

Description FILTER LC(PI) 34NH/16PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 34nH, C = 16pF 300mA 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NFL21SP Spec
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFL21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 400MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 300mA
Values L = 34nH, C = 16pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6959-1

14:16:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23400 2,34
50 0,18180 9,09
100 0,16160 16,16
250 0,14548 36,37
500 0,13336 66,68
1.000 0,11315 113,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6959-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09919
  • Digi-Reel® ? : 490-6959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback