Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-11831-1-ND
Quantity Available 2.254
Can ship immediately
Manufacturer

Manufacturer Part Number

NFA31GD1014704D

Description FILTER RC 47 OHM/100PF SMD
Expanded Description RC EMI Filter 1st Order Low Pass 4 Channel R = 47 Ohms, C = 100pF 20mA 1206 (3216 Metric), Array, 10 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NFA31G Series
PCN Obsolescence/ EOL NFM,NFA31,NFR21 Series 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, NFA31
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Low Pass
Filter Order 1st
Technology RC
Number of Channels 4
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 47
Current 20mA
Values R = 47 Ohms, C = 100pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 6V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Array, 10 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11831-1

05:56:25 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,85100 8,51
25 0,82320 20,58
50 0,67200 33,60
100 0,60350 60,35
250 0,54864 137,16
500 0,52118 260,59
1.000 0,46631 466,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11831-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,39898
Send Feedback