Add To Favorites
Product Overview
Digi-Key Part Number 490-2413-1-ND
Quantity Available 14.489
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP15XF151J03RC

Description NTC THERMISTOR 150 OHM 5% 0402
Expanded Description NTC Thermistor 150 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTC Thermistors Catalog
Product Training Modules NTC Thermistors and Simulator
Catalog Page 2550 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 150
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 3250K
B25/75 -
B25/85 3284K
B25/100 3296K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2413-1

00:01:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
5 0,12400 0,62
10 0,11100 1,11
25 0,10240 2,56
50 0,08200 4,10
100 0,07020 7,02
500 0,06150 30,75
1.000 0,05271 52,71
5.000 0,04685 234,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2413-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03860
  • Digi-Reel® ? : 490-2413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.489 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback