Add To Favorites
Product Overview
Digi-Key Part Number 490-4645-1-ND
Quantity Available 6.828
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP03XH153J05RL

Description NTC THERMISTOR 15K OHM 5% 0201
Expanded Description NTC Thermistor 15k 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 15k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3434K
B25/100 3455K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-4645-1

20:31:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17300 1,73
25 0,15920 3,98
50 0,12740 6,37
100 0,10920 10,92
250 0,10008 25,02
500 0,09554 47,77
1.000 0,08189 81,89
2.500 0,07734 193,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4645-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,05894
  • Digi-Reel® ? : 490-4645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback