Add To Favorites
Product Overview
Digi-Key Part Number 490-4649-1-ND
Quantity Available 27.320
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP03WF683J05RL

Description NTC THERMISTOR 68K OHM 5% 0201
Expanded Description NTC Thermistor 68k 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTC Thermistors Catalog
Product Training Modules NTC Thermistors and Simulator
Catalog Page 2550 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 68k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4311K
B25/100 4334K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-4649-1

06:14:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17800 1,78
25 0,16360 4,09
50 0,13100 6,55
100 0,11230 11,23
250 0,10288 25,72
500 0,09822 49,11
1.000 0,08418 84,18
2.500 0,07951 198,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4649-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,06059
  • Digi-Reel® ? : 490-4649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback