Add To Favorites
Product Overview
Digi-Key Part Number 490-4647-1-ND
Quantity Available 26.476
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP03WF333J05RL

Description NTC THERMISTOR 33K OHM 5% 0201
Expanded Description NTC Thermistor 33k 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NTC Thermistors Catalog
Product Training Modules NTC Thermistors and Simulator
Catalog Page 2550 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 33k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4311K
B25/100 4334K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-4647-1

14:06:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19700 1,97
25 0,18120 4,53
50 0,14500 7,25
100 0,12420 12,42
250 0,11384 28,46
500 0,10864 54,32
1.000 0,09312 93,12
2.500 0,08795 219,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4647-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,06702
  • Digi-Reel® ? : 490-4647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.476 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback