Add To Favorites
Product Overview
Digi-Key Part Number 490-4650-1-ND
Quantity Available 19.023
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP03WF104J05RL

Description NTC THERMISTOR 100K OHM 5% 0201
Expanded Description NTC Thermistor 100k 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series NCP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4311K
B25/100 4334K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4650-1

19:58:34 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
5 0,19000 0,95
10 0,17000 1,70
25 0,15640 3,91
50 0,12500 6,25
100 0,10710 10,71
500 0,09378 46,89
1.000 0,08037 80,37
5.000 0,07144 357,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4650-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05784
  • Digi-Reel® ? : 490-4650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback