Add To Favorites
Product Overview
Digi-Key Part Number 490-11782-1-ND
Quantity Available 1.587
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BHN18NJ03L

Description FIXED IND 18NH 690MA 100 MOHM
Expanded Description 18nH Unshielded Wirewound Inductor 690mA 100 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Chip RF Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 18nH
Tolerance ±5%
Current Rating 690mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 2.6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max) 0.070" (1.78mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11782-1

00:53:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,42100 4,21
25 0,37440 9,36
50 0,32740 16,37
100 0,30420 30,42
250 0,28076 70,19
500 0,26670 133,35
750 0,24332 182,49
1.000 0,21524 215,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11782-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,16845
  • Digi-Reel® ? : 490-11782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback