Add To Favorites
Product Overview
Digi-Key Part Number 490-5658-1-ND
Quantity Available 883
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BAS43NJ00L

Description FIXED IND 43NH 500MA 340 MOHM
Expanded Description 43nH Unshielded Wirewound Inductor 500mA 340 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 43nH
Tolerance ±5%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 340 mOhm Max
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2015 Metric)
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5658-1

08:58:27 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,35900 3,59
25 0,33320 8,33
50 0,28160 14,08
100 0,25610 25,61
250 0,24076 60,19
500 0,21516 107,58
1.000 0,17417 174,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5658-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09119
  • Digi-Reel® ? : 490-5658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback