Add To Favorites
Product Overview
Digi-Key Part Number 490-5642-1-ND
Quantity Available 6.895
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW2BAS2N8J00L

Description FIXED IND 2.8NH 800MA 60 MOHM
Expanded Description 2.8nH Unshielded Wirewound Inductor 800mA 60 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
RF Inductor Part Numbering
Product Training Modules Chip RF Inductors
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Air
Inductance 2.8nH
Tolerance ±5%
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq 80 @ 1.5GHz
Frequency - Self Resonant 12.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2015 Metric)
Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-5642-1

12:44:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19400 1,94
25 0,17040 4,26
50 0,14600 7,30
100 0,13380 13,38
250 0,12160 30,40
500 0,11430 57,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5642-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,09119
  • Digi-Reel® ? : 490-5642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback