Add To Favorites
Product Overview
Digi-Key Part Number 490-6891-1-ND
Quantity Available 4.655
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW18AN3N9C10D

Description FIXED IND 3.9NH 1A 32 MOHM SMD
Expanded Description 3.9nH Unshielded Wirewound Inductor 1A 32 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Coils (SMD) Part Numbering
LQW18A_10 Series
Product Training Modules Inductor Products
Chip RF Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.9nH
Tolerance ±0.2nH
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 32 mOhm Max
Q @ Freq 38 @ 250MHz
Frequency - Self Resonant 11GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6891-1

19:43:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16600 1,66
25 0,14880 3,72
50 0,12920 6,46
100 0,11590 11,59
250 0,10760 26,90
500 0,09934 49,67
750 0,09437 70,78
1.000 0,08609 86,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6891-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05960
  • Digi-Reel® ? : 490-6891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback