Add To Favorites
Product Overview
Digi-Key Part Number 490-7626-1-ND
Quantity Available 17.507
Can ship immediately
Manufacturer

Manufacturer Part Number

LQW15AN1N5C80D

Description FIXED IND 1.5NH 2.1A 28 MOHM SMD
Expanded Description 1.5nH Unshielded Wirewound Inductor 2.1A 28 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQW15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 1.5nH
Tolerance ±0.2nH
Current Rating 2.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 28 mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 18GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7626-1

11:35:09 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20400 2,04
25 0,18280 4,57
50 0,15840 7,92
100 0,14220 14,22
250 0,13196 32,99
500 0,12184 60,92
750 0,11575 86,81
1.000 0,10559 105,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7626-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06498
  • Digi-Reel® ? : 490-7626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.507 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback