Add To Favorites
Product Overview
Digi-Key Part Number 490-11745-1-ND
Quantity Available 5.948
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP18MN10NG02D

Description FIXED IND 10NH 150MA 1 OHM SMD
Expanded Description 10nH Unshielded Thick Film Inductor 150mA 1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Chip RF Inductors
Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 10nH
Tolerance ±2%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 17 @ 500MHz
Frequency - Self Resonant 3.4GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11745-1

05:30:02 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,27000 2,70
25 0,23600 5,90
50 0,20240 10,12
100 0,18550 18,55
250 0,16864 42,16
500 0,15854 79,27
1.000 0,12143 121,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11745-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10239
  • Digi-Reel® ? : 490-11745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback