Add To Favorites
Product Overview
Digi-Key Part Number 490-12620-1-ND
Quantity Available 17.874
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP15MN3N6W02D

Description FIXED IND 3.6NH 170MA 500 MOHM
Expanded Description 3.6nH Unshielded Inductor 170mA 500 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 3.6nH
Tolerance ±0.05nH
Current Rating 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12620-1

11:40:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18100 1,81
25 0,16120 4,03
50 0,13680 6,84
100 0,12080 12,08
250 0,11080 27,70
500 0,10070 50,35
1.000 0,08459 84,59
5.000 0,06848 342,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12620-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05755
  • Digi-Reel® ? : 490-12620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback