Add To Favorites
Product Overview
Digi-Key Part Number 490-6731-1-ND
Quantity Available 128.066
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TN47NJ02D

Description FIXED IND 47NH 100MA 3.6 OHM SMD
Expanded Description 47nH Unshielded Thin Film Inductor 100mA 3.6 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 47nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.6 Ohm Max
Q @ Freq 9 @ 300MHz
Frequency - Self Resonant 1.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6731-1

05:08:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03800 0,38
25 0,03520 0,88
50 0,03160 1,58
100 0,02740 2,74
250 0,02448 6,12
500 0,02276 11,38
750 0,02101 15,76
1.000 0,01996 19,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6731-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,01190
  • Digi-Reel® ? : 490-6731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 128.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback