Add To Favorites
Product Overview
Digi-Key Part Number 490-5573-1-ND
Quantity Available 23.088
Can ship immediately
Manufacturer

Manufacturer Part Number

LQP03TN39NJ02D

Description FIXED IND 39NH 120MA 3 OHM SMD
Expanded Description 39nH Unshielded Thin Film Inductor 120mA 3 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQP03
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 39nH
Tolerance ±5%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 9 @ 300MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 300MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5573-1

05:25:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03900 0,39
25 0,03600 0,90
50 0,03240 1,62
100 0,02810 2,81
250 0,02520 6,30
500 0,02340 11,70
750 0,02160 16,20
1.000 0,02052 20,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5573-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01224
  • Digi-Reel® ? : 490-5573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback