Add To Favorites
Product Overview
Digi-Key Part Number 490-11719-1-ND
Quantity Available 4.940
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM2MPN3R3NG0L

Description FIXED IND 3.3UH 1.2A 120 MOHM
Expanded Description 3.3µH Shielded Multilayer Inductor 1.2A 150 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Standard Land Pattern Dimensions
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11719-1

12:17:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,32300 3,23
25 0,28280 7,07
50 0,24240 12,12
100 0,22210 22,21
250 0,20196 50,49
500 0,18982 94,91
1.000 0,14540 145,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11719-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12261
  • Digi-Reel® ? : 490-11719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback