Add To Favorites
Product Overview
Digi-Key Part Number 490-7785-1-ND
Quantity Available 2.854
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM2MPN1R5NG0L

Description FIXED IND 1.5UH 1.2A 110 MOHM
Expanded Description 1.5µH Shielded Multilayer Inductor 1.2A 138 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM2MP_G0 Series Datasheet
Chip Inductors Catalog
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±25%
Current Rating 1.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 138 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7785-1

09:11:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,32100 3,21
25 0,28520 7,13
50 0,24960 12,48
100 0,23180 23,18
250 0,21400 53,50
500 0,20328 101,64
750 0,18545 139,09
1.000 0,16405 164,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7785-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12126
  • Digi-Reel® ? : 490-7785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback