Add To Favorites
Product Overview
Digi-Key Part Number 490-10970-1-ND
Quantity Available 3.390
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM2MPN1R0MEHL

Description FIXED IND 1UH 1.65A 119 MOHM SMD
Expanded Description 1µH Unshielded Multilayer Inductor 1.65A 119 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.65A
Current - Saturation 1.9A
Shielding Unshielded
DC Resistance (DCR) 119 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-10970-1

15:11:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47300 4,73
25 0,43920 10,98
50 0,37160 18,58
100 0,33790 33,79
250 0,31752 79,38
500 0,28376 141,88
1.000 0,22971 229,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10970-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19303
  • Digi-Reel® ? : 490-10970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback