Add To Favorites
Product Overview
Digi-Key Part Number 490-6698-1-ND
Quantity Available 9.975
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21PNR54MG0D

Description FIXED IND 540NH 1.3A 75 MOHM SMD
Expanded Description 540nH Shielded Multilayer Inductor 1.3A 94 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 540nH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 94 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6698-1

02:53:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31900 3,19
25 0,27920 6,98
50 0,23920 11,96
100 0,21920 21,92
250 0,19928 49,82
500 0,18734 93,67
1.000 0,14350 143,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6698-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,12100
  • Digi-Reel® ? : 490-6698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback