Add To Favorites
Product Overview
Digi-Key Part Number 490-6692-1-ND
Quantity Available 8.853
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21NNR27K10D

Description FIXED IND 270NH 250MA 420 MOHM
Expanded Description 270nH Shielded Multilayer Inductor 250mA 420 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21NNyyyy10y Spec
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 270nH
Tolerance ±10%
Current Rating 250mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq 20 @ 25MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6692-1

00:28:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17800 1,78
25 0,15880 3,97
50 0,13520 6,76
100 0,11920 11,92
250 0,10932 27,33
500 0,09938 49,69
1.000 0,08348 83,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6692-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06389
  • Digi-Reel® ? : 490-6692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback