Add To Favorites
Product Overview
Digi-Key Part Number 490-6688-1-ND
Quantity Available 8.338
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21NN3R3K10L

Description FIXED IND 3.3UH 30MA 800 MOHM
Expanded Description 3.3µH Shielded Multilayer Inductor 30mA 800 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21N Series (0805 Size)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±10%
Current Rating 30mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 45 @ 10MHz
Frequency - Self Resonant 59MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6688-1

22:37:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22000 2,20
25 0,19760 4,94
50 0,17140 8,57
100 0,15390 15,39
250 0,14284 35,71
500 0,13188 65,94
750 0,12528 93,96
1.000 0,11429 114,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6688-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,07913
  • Digi-Reel® ? : 490-6688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback