Add To Favorites
Product Overview
Digi-Key Part Number 490-1118-1-ND
Quantity Available 5.761
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21NN1R5K10D

Description FIXED IND 1.5UH 50MA 500 MOHM
Expanded Description 1.5µH Shielded Multilayer Inductor 50mA 500 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21N Series (0805 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Catalog Page 1497 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 45 @ 10MHz
Frequency - Self Resonant 87MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1118-1

20:26:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19500 1,95
25 0,17520 4,38
50 0,15160 7,58
100 0,13610 13,61
250 0,12636 31,59
500 0,11662 58,31
750 0,11079 83,09
1.000 0,10107 101,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1118-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06997
  • Digi-Reel® ? : 490-1118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback