Add To Favorites
Product Overview
Digi-Key Part Number 490-6680-1-ND
Quantity Available 7.678
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM21DN1R0N00D

Description FIXED IND 1UH 60MA 100 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 60mA 100 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LQM21D Series (0805 Size)
Chip Coils (SMD) Part Numbering
Product Training Modules Inductor Products
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 60mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq -
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6680-1

22:59:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22200 2,22
25 0,19960 4,99
50 0,17300 8,65
100 0,15520 15,52
250 0,14412 36,03
500 0,13302 66,51
750 0,12637 94,78
1.000 0,11529 115,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6680-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07982
  • Digi-Reel® ? : 490-6680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback