Add To Favorites
Product Overview
Digi-Key Part Number 490-12064-1-ND
Quantity Available 7.003
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18PN2R5ND0D

Description FIXED IND 2.5UH 700MA 300 MOHM
Expanded Description 2.5µH Shielded Multilayer Inductor 700mA 300 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.5µH
Tolerance ±30%
Current Rating 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-12064-1

14:40:14 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,32800 3,28
25 0,29080 7,27
50 0,25440 12,72
100 0,23640 23,64
250 0,21820 54,55
500 0,20728 103,64
750 0,18909 141,82
1.000 0,16727 167,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12064-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12364
  • Digi-Reel® ? : 490-12064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback