Add To Favorites
Product Overview
Digi-Key Part Number 490-4037-1-ND
Quantity Available 7.846
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18NNR68K00D

Description FIXED IND 680NH 35MA 1.7 OHM SMD
Expanded Description 680nH Shielded Multilayer Inductor 35mA 1.7 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 680nH
Tolerance ±10%
Current Rating 35mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.7 Ohm Max
Q @ Freq 15 @ 25MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4037-1

08:59:57 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18000 1,80
25 0,16200 4,05
50 0,14060 7,03
100 0,12610 12,61
250 0,11712 29,28
500 0,10812 54,06
750 0,10271 77,03
1.000 0,09370 93,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4037-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06487
  • Digi-Reel® ? : 490-4037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback