Add To Favorites
Product Overview
Digi-Key Part Number 490-7777-1-ND
Quantity Available 1.172
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH5BPN1R5NT0L

Description FIXED IND 1.5UH 3A 28.8 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 3A 28.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 28.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7777-1

13:53:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,42200 4,22
25 0,39560 9,89
50 0,34280 17,14
100 0,31640 31,64
250 0,30060 75,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7777-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,22152
  • Digi-Reel® ? : 490-7777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback