Add To Favorites
Product Overview
Digi-Key Part Number 490-9935-1-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH5BPB220MT0L

Description FIXED IND 22UH 1.05A 310.8 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 1.05A 310.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
LQH5BPB_T0 Series Ref Spec
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.05A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 310.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2020 (5050 Metric)
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9935-1

04:16:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,61800 6,18
25 0,57920 14,48
50 0,50200 25,10
100 0,46330 46,33
250 0,44008 110,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9935-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,32428
  • Digi-Reel® ? : 490-9935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback