Add To Favorites
Product Overview
Digi-Key Part Number 490-11692-1-ND
Quantity Available 1.329
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH55DN220M03L

Description FIXED IND 22UH 1.2A 190 MOHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 1.2A 266 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH55D Series
Chip Inductors Catalog
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH55
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 266 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2220 (5650 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11692-1

07:00:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,62500 16,25
25 1,51680 37,92
50 1,30020 65,01
100 1,23510 123,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11692-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1.050 - Immediate
  • Unit Price: 0,91003
  • Digi-Reel® ? : 490-11692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback