Add To Favorites
Product Overview
Digi-Key Part Number 490-10760-1-ND
Quantity Available 2.213
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH55DN101M03L

Description FIXED IND 100UH 560MA 860 MOHM
Expanded Description 100µH Unshielded Wirewound Inductor 560mA 1.2 Ohm Max 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
Standard Land Pattern Dimensions
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH55
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 560mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq -
Frequency - Self Resonant 6.5MHz
Ratings -
Operating Temperature -40°C ~ 80°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Supplier Device Package -
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10760-1

08:35:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,43200 14,32
25 1,31280 32,82
50 1,12180 56,09
100 1,00240 100,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10760-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 2.100 - Immediate
  • Unit Price: 0,89506
  • Digi-Reel® ? : 490-10760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback