Add To Favorites
Product Overview
Digi-Key Part Number 490-7775-1-ND
Quantity Available 4.452
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH44PN220MJ0L

Description FIXED IND 22UH 550MA 480 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 550mA 576 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LQH44PN220MJ0x Data Sheet
Chip Inductors Catalog
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH44
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 550mA
Current - Saturation 400mA
Shielding Unshielded
DC Resistance (DCR) 576 mOhm Max
Q @ Freq -
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1515 (4040 Metric)
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7775-1

19:30:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,39600 3,96
25 0,35160 8,79
50 0,30800 15,40
100 0,28590 28,59
250 0,26384 65,96
500 0,25066 125,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7775-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,15830
  • Digi-Reel® ? : 490-7775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback