Add To Favorites
Product Overview
Digi-Key Part Number 490-8425-1-ND
Quantity Available 1.506
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH43MN3R3M03L

Description FIXED IND 3.3UH 500MA 350 MOHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 500mA 350 mOhm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 47MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-8425-1

19:12:56 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48600 4,86
25 0,45120 11,28
50 0,38180 19,09
100 0,34710 34,71
250 0,32624 81,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8425-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,26030
  • Digi-Reel® ? : 490-8425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback