Add To Favorites
Product Overview
Digi-Key Part Number 490-6656-1-ND
Quantity Available 22.085
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH43MN1R0M03L

Description FIXED IND 1UH 500MA 200 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 500mA 200 mOhm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 20 @ 1MHz
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6656-1

12:42:09 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,49600 4,96
25 0,46480 11,62
50 0,40280 20,14
100 0,37180 37,18
250 0,35324 88,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6656-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 21.500 - Immediate
  • Unit Price: 0,25744
  • Digi-Reel® ? : 490-6656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback