Add To Favorites
Product Overview
Digi-Key Part Number 490-9574-1-ND
Quantity Available 2.145
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPNR68NJRL

Description FIXED IND 680NH 1.28A 32 MOHM
Expanded Description 680nH Shielded Wirewound Inductor 1.28A 38.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±30%
Current Rating 1.28A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 38.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant 130MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-9574-1

02:51:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,38200 3,82
25 0,33920 8,48
50 0,29660 14,83
100 0,27550 27,55
250 0,25432 63,58
500 0,24160 120,80
750 0,22040 165,30
1.000 0,19497 194,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9574-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15259
  • Digi-Reel® ? : 490-9574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback