Add To Favorites
Product Overview
Digi-Key Part Number 490-5351-1-ND
Quantity Available 2.384
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN330MJ0L

Description FIXED IND 33UH 410MA 900 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 410mA 1.08 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 410mA
Current - Saturation 280mA
Shielding Shielded
DC Resistance (DCR) 1.08 Ohm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5351-1

07:28:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,36100 3,61
25 0,32080 8,02
50 0,28060 14,03
100 0,26070 26,07
250 0,24060 60,15
500 0,22856 114,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5351-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14435
  • Digi-Reel® ? : 490-5351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback