Add To Favorites
Product Overview
Digi-Key Part Number 490-5132-1-ND
Quantity Available 3.064
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN251NG0L

Description FIXED IND 250UH 130MA 15 OHM SMD
Expanded Description 250µH Shielded Wirewound Inductor 130mA 18 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Chip Inductors Catalog
LQH3NPN251NG0
Product Training Modules Power Inductors
Featured Product LQH3NP Series - 1212 Wire-Wound Power Inductor
Catalog Page 1499 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 250µH
Tolerance ±30%
Current Rating 130mA
Current - Saturation 80mA
Shielding Shielded
DC Resistance (DCR) 18 Ohm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5132-1

07:26:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,36300 3,63
25 0,31800 7,95
50 0,27240 13,62
100 0,24980 24,98
250 0,22704 56,76
500 0,21344 106,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5132-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14596
  • Digi-Reel® ? : 490-5132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.064 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback