Add To Favorites
Product Overview
Digi-Key Part Number 490-5118-1-ND
Quantity Available 1.547
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN1R5NG0L

Description FIXED IND 1.5UH 1.47A 100 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.47A 120 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.47A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant 130MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5118-1

15:07:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,37100 3,71
25 0,32960 8,24
50 0,28860 14,43
100 0,26800 26,80
250 0,24736 61,84
500 0,23498 117,49
750 0,21437 160,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5118-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,14841
  • Digi-Reel® ? : 490-5118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.547 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback