Add To Favorites
Product Overview
Digi-Key Part Number 490-5129-1-ND
Quantity Available 12.609
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH3NPN101NG0L

Description FIXED IND 100UH 165MA 8 OHM SMD
Expanded Description 100µH Shielded Wirewound Inductor 165mA 9.6 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating 165mA
Current - Saturation 140mA
Shielding Shielded
DC Resistance (DCR) 9.6 Ohm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1212
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5129-1

08:12:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,37100 3,71
25 0,32960 8,24
50 0,28860 14,43
100 0,26800 26,80
250 0,24736 61,84
500 0,23498 117,49
750 0,21437 160,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5129-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,14841
  • Digi-Reel® ? : 490-5129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback